2388749-1, USB Connectors USB4 RECPTACLE ON BOARD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
от 600 шт. —
270 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Описание
Connectors\USB Connectors
The TE Connectivity standard USB connector uses 4.0 USB version with single port. It has right angle body orientation and uses liquid crystal polymer for housing.
Технические параметры
Color | Black |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 5 A |
Factory Pack Quantity | 600 |
Flammability Rating | UL 94 V-0 |
Gender | Receptacle(Female) |
Insulation Resistance | 100 MOhms |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -55 C |
Mounting Angle | Right Angle |
Mounting Style | PCB Mount |
Number of Contacts | 24 Contact |
Number of Ports | 1 Port |
Packaging | Reel |
Product | USB Type C Connectors |
Shell Plating | Nickel |
Standard | USB 4 Gen 3 |
Termination Style | Solder |
Type | USB 4 |
Voltage Rating | 30 VAC |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Termination Method | Surface Mount |
USB Type | Standard |
USB Version | 4 |