559-3501-007F, LED Panel Mount Indicators RED/GREEN DIFF 14in WIRE LEADS

Фото 1/2 559-3501-007F, LED Panel Mount Indicators RED/GREEN DIFF 14in WIRE LEADS
Изображения служат только для ознакомления,
см. техническую документацию
666 шт., срок 7-8 недель
790 руб.
от 100 шт.560 руб.
от 200 шт.547 руб.
от 600 шт.475.40 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Альтернативные предложения1
Номенклатурный номер: 8027784309
Артикул: 559-3501-007F
Бренд: Dialight

Описание

Optoelectronics and Displays\LED Indication

Технические параметры

Factory Pack Quantity 100
If - Forward Current 10 mA
Illumination Color Red, Green
Lead Length 355 mm
LED Size 5 mm
Lens Color Colorless
Lens Color-Style Non-Tinted, Diffused
Lens Shape Dome
Lens Transparency Diffused
Luminous Intensity 5 mcd, 8 mcd
Maximum Operating Temperature +85 C
Minimum Operating Temperature -20 C
Mounting Hole Size 6.35 mm
Mounting Style Snap-In
Mounting Type Snap-In
Packaging Bulk
Product Indicators
Selling Alternatives 559-3501-007
Series 559
Termination Style Wire
Vf - Forward Voltage 2.1 V, 2.3 V
Viewing Angle 65 deg
Wavelength-Color Temperature 635 nm, 565 nm
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.40.20.00
Type Bi-Color
Color Green/Red
Number of LEDs 2
Peak Wavelength (nm) 565/635
Intensity 5mcd|8mcd
Viewing Angle (°) 65
Maximum Forward Voltage (V) 2.3(Typ)/2.1(Typ)
Maximum Forward Current (mA) 30
Minimum Operating Temperature (°C) -20
Maximum Operating Temperature (°C) 85
Mounting Orientation Top Mount
Pin Count 3
Lens Shape Type Circular
Wire Lead Size (AWG) 24
High Power No
Housing Color Black
Supplier Color Green/Red
High Brightness No
Mounting Panel
PCB changed 3

Техническая документация

Datasheet
pdf, 1169 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.