65503260515304, RF Cable Assemblies WR-CXASY RG-178U BH JK-ST PLG FLX CBL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 7-9 недель
6 920 руб.
от 10 шт. —
6 160 руб.
Добавить в корзину 1 шт.
на сумму 6 920 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
Coax ConnectorsW rth Elektronik Coax Connectors contain a wide range of standard SMA solutions for frequencies up to 40GHz. These SMA connectors include WR-SMA, WR-RPSMA, WR-SMB, WR-SMP, WR-ADPT, WR-CXASY, and WR-UMRF types. The WR-SMA and WR-RPSMA series are standard or reverse polarity subminiature version A connectors that include panel-mounted versions with solder cups, flat tabs, or round post connections.
Технические параметры
Brand: | Wurth Elektronik |
Cable Length: | 6 in |
Cable Type: | RG-178/U |
Connector A Body Style: | Straight |
Connector A Gender: | Jack(Female) |
Connector A Series: | SMA |
Connector B Body Style: | Straight |
Connector B Gender: | Plug(Male) |
Connector B Series: | MMCX |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Impedance: | 50 Ohms |
Jacket Color: | Black |
Manufacturer: | Wurth Elektronik |
Maximum Frequency: | 1 GHz |
Packaging: | Bulk |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | WR-CXASY |
Subcategory: | Cable Assemblies |
Attenuation | 0.83 dB |
Characteristic Impedance | 50 Ω |
Coaxial Type | RG178 |
Conductor Material | Beryllium Copper |
Connector 1 | SMA |
Connector 1 Gender | Female |
Connector 1 Orientation | Straight |
Connector 2 | MMCX |
Connector 2 Gender | Male |
Insulation Material | PTFE |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 →+155 °C |
Outer Diameter | 1.8mm |
Shielding | Braid |
Terminated/Unterminated | Terminated |
Вес, г | 4.56 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары