DTF2-2RN-LH, Limit Switches Top Plunger Actuator LEFT

Фото 1/3 DTF2-2RN-LH, Limit Switches Top Plunger Actuator LEFT
Изображения служат только для ознакомления,
см. техническую документацию
86 800 руб.
от 4 шт.79 860 руб.
от 7 шт.78 870 руб.
Добавить в корзину 1 шт. на сумму 86 800 руб.
Номенклатурный номер: 8028549316
Артикул: DTF2-2RN-LH

Описание

Switches\Limit Switches
The DTF2 limit switch series from Honeywell is designed for use within a medium duty environment. The elastomer boot on sealed actuator verions protects the actuating mechanism and the internal basic switch from contaminants.

Технические параметры

Actuator Plunger
Actuator Style Plunger
Contact Form DPDT
Current Rating 10 A
Factory Pack Quantity 1
Illuminated Non-Illuminated
NEMA Rating 1, 3, 4, 13
Operating Force 11.2 N
Termination Style Screw
Tradename Microswitch
Voltage Rating AC 250 VAC
Voltage Rating DC 250 VDC
Action Type Snap Action
Actuator Type Plunger
Connection Type 1/2 in NPT
Housing Material Die Cast Aluminium
Maximum AC Voltage 250V
Maximum Current 10A
Maximum DC Voltage 250V
Maximum Operating Temperature +71°C
Minimum Operating Temperature -32°C
Mounting Orientation Vertical
Normal State Configuration 2NO/2NC
Pole and Throw Configuration DPDT
Width 33.02mm

Техническая документация

Datasheet
pdf, 803 КБ