TPSM13604HNDWR, Микросхемы

TPSM13604HNDWR, Микросхемы
Изображения служат только для ознакомления,
см. техническую документацию
5 850 руб.
Добавить в корзину 1 шт. на сумму 5 850 руб.
Номенклатурный номер: 8028761422
Артикул: TPSM13604HNDWR
Бренд: Texas Instruments

Описание

TPSM13604H SIMPLE SWITCHER Power Module

Texas Instruments TPSM13604H SIMPLE SWITCHER Power Module is an easy-to-use step-down DC-DC solution that can drive up to 4A load at low switching frequencies. The device comes with exceptional power conversion efficiency, line and load regulation, and output accuracy. The TPSM13604H is available in an innovative package that enhances thermal performance and allows for hand or machine soldering.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 36 V
Input Voltage, Min: 5 V
Input Voltage: 5 V to 36 V
Load Regulation: 1.5 mV/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 4 A
Output Voltage: 3 V to 16 V
Package / Case: TO-PMOD-7
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1 mA
Series: TPSM13604H
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 700 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Simple Switcher Power Module
Вес, г 0.5

Дополнительная информация

Калькуляторы группы «V/F и F/V преобразователи»
Типы корпусов импортных микросхем