1200659523, Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 850 руб.
Добавить в корзину 1 шт.
на сумму 3 850 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 5 Poles, Female (90°) to Pigtail, 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 2.
Технические параметры
American Wire Gauge | 22 AWG |
Coding | A |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 5 |
Connector 2 | Unterminated |
Current Rating | 4 A |
Fire Behaviour | Halogen Free |
IP Rating | IP67 |
Outer Diameter | 5.50mm |
Series | 120065 |
Sheath Colour | Black |
Shielded/Unshielded | Unshielded |
Voltage Rating | 60 V |
Conductors | 5 |
Connector A | M12 Socket |
Connector A LEDs | 0 |
Connector A Pins | 5 |
Connector B | Pigtail |
Connector B LEDs | 0 |
Connector B Pins | 0 |
Connector Orientation | Angled |
Contact Material | Nickel-Plated Brass |
Cross Section (AWG) | 22 AWG |
Length | 2 m |
Operating Temperature Max. | 85 °C |
Operating Temperature Min. | -25 °C |
Plug Material | TPU |
Protection Rating | IP67 |
Rated Current | 4 A |
Rated Voltage | 60 V |
Sensor Cable Colour | Black |
Sheathing | TPU |
Shielding | Unshielded |
Standards Met | EU, RoHS |
Техническая документация
Datasheet
pdf, 37 КБ
Molex_120065-9523_eng_tds.pdf
pdf, 37 КБ
Похожие товары