M12B-05PMMC-SF8B15, Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m
4 280 руб.
Добавить в корзину 1 шт.
на сумму 4 280 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
The Amphenol Industrial M12B-05PMMC-SF8B15 is M12 series male 1.5m long straight plug to unterminated industrial automation cable assembly.
Технические параметры
American Wire Gauge | 22 AWG |
Coding | B |
Conductor Material | Copper |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 5 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Cross Sectional Area | 0.34 mm² |
Current Rating | 4 A |
IP Rating | IP68, IP69K |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Number of Cores | 5 |
Operating Temperature Range | -25 →+85 °C |
Series | M12 |
Shielded/Unshielded | Unshielded |
Standards Met | UL1061 |
Voltage Rating | 60 V ac/dc |
Техническая документация
Datasheet
pdf, 132 КБ
Похожие товары