8-04BMMM-SL7B02, Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 2m
3 990 руб.
Добавить в корзину 1 шт.
на сумму 3 990 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
The Amphenol Industrial 8-04BMMM-SL7B02 is 4 pin male 2m long M8 cable assembly and The pin material is gold plated copper alloy.
Технические параметры
American Wire Gauge | 22 AWG |
Connector 1 | M8 |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
IP Rating | IP67 |
Outer Diameter | 4.8mm |
Sheath Colour | Black |
Sheath Material | PUR |
Техническая документация
Datasheet
pdf, 116 КБ
Похожие товары