MCT06030C7500FP500, 750, 0603 (1608M) Thin Film SMD Resistor ±1% 0.12W - MCT06030C7500FP500
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 20 000 руб.
Описание
Passive Components\Fixed Resistors\Surface Mount Resistors
MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern.
Технические параметры
Номин.сопротивление | 750Ω | |
Точность,% | ±1% | |
Номин.мощность,Вт | 0.12W | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 0603(1608M) | |
Series | MCT | |
Technology | Thin Film | |
Temperature Coefficient | ±50ppm/K | |
Power Rating | 0.12W | |
Resistance | 750Ω | |
Tolerance | ±1% | |
Anti-Sulfurated | Yes | |
Anti-Surge | No | |
Automotive | No | |
Case Size | 0603 | |
Case Style | Conformal Coated | |
Current Sensing | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Fail Safe Fusible Resistor | No | |
Maximum Operating Temperature (°C) | 155 | |
Maximum Voltage Rating (V) | 75 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Package Shape | Rectangular | |
Package Type | SMD | |
Packaging | Tape and Reel | |
Part Status | Active | |
Power Rating (W) | 0.1(1/10) | |
PPAP | No | |
Resistance Value (Ohm) | 750 | |
Special Features | High Stability | |
Temperature Coefficient (ppm/°C) | ±50 | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Style | Pad | |
Brand: | Vishay/Beyschlag | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | -55 C to+125 C | |
Product Category: | Thin Film Resistors-SMD | |
Product Type: | Thin Film Resistors | |
Product: | Professional Resistors Thin Film SMD | |
Series: | MCx-Professional | |
Subcategory: | Resistors | |
Technology: | Thin Film | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | Professional Thin Film Chip Resistors | |
CECC Qualified | Yes | |
ESD Protection | Unknown | |
Military | No |
Техническая документация
Datasheet
pdf, 166 КБ
Datasheet
pdf, 163 КБ
Datasheet
pdf, 176 КБ
Документация
pdf, 163 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»