AC1206FR-0724RL, Res Thick Film 1206 24 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Фото 1/5 AC1206FR-0724RL, Res Thick Film 1206 24 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
39800 шт., срок 5-7 недель
2 руб.
Мин. кол-во для заказа 28000 шт.
Добавить в корзину 28000 шт. на сумму 56 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8002157122
Артикул: AC1206FR-0724RL
Бренд: Yageo

Описание

Resistors\Fixed Resistors\Resistor Fixed Single-Surface Mount
Res Thick Film 1206 24 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Технические параметры

Номин.сопротивление 24
Единица измерения Ом
Anti-Sulfurated No
Anti-Surge No
Automotive Yes
Case Size 1206
Case Style Epoxy
Current Sensing No
ECCN (US) EAR99
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Maximum Voltage Rating (V) 200
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Package/Case 1206
Packaging Tape and Reel
Part Status Active
Power Rating (W) 0.25(1/4)
PPAP Yes
Resistance Value (Ohm) 24
Technology Thick Film
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Tolerance 1%
Application Automotive Grade
Brand Yageo
Case Code - In 1206
Case Code - Mm 3216
Factory Pack Quantity 5000
Manufacturer Yageo
Maximum Operating Temperature +155 C
Minimum Operating Temperature -55 C
Mounting Style PCB Mount
Power Rating 250 mW(1/4 W)
Product Thick Film Resistors General Purpose
Product Category Thick Film Resistors-SMD
Product Type Thick Film Resistors
Qualification AEC-Q200
Resistance 24 Ohms
Series AC
Subcategory Resistors
Temperature Coefficient 100 PPM/C
Type General Purpose Resistor
Voltage Rating 200 V
Automotive Standard AEC-Q200
Application: Automotive Grade
Brand: YAGEO
Case Code - in: 1206
Case Code - mm: 3216
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors General Purpose
Qualification: AEC-Q200
Series: AC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: General Purpose Resistor

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.