LTST-C190AKT, Standard LEDs - SMD Amber Clear 602nm
![LTST-C190AKT, Standard LEDs - SMD Amber Clear 602nm](https://static.chipdip.ru/lib/210/DOC004210483.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25134 шт., срок 6-8 недель
73 руб.
от 10 шт. —
40 руб.
от 100 шт. —
18 руб.
от 500 шт. —
16.15 руб.
Добавить в корзину 1 шт.
на сумму 73 руб.
Описание
Orange 1.6 x 0.8 x 0.8 mm 130° Water Clear 2 mcd 2.1 V LED Surface Mount
Технические параметры
Длина волны,нм | 602 | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8541.40.20.00 | |
Type | Uni-Color | |
Product Category | Chip LED | |
Color | Orange | |
Number of LEDs | 1 | |
LED Material | GaAsP | |
Lens Shape Type | Rectangular | |
Lens Appearance | Colorless Non Diffused | |
Mounting Orientation | Top Mount | |
Intensity | 2mcd | |
Dominant Wavelength (nm) | 602 | |
Peak Wavelength (nm) | 610 | |
Viewing Angle (°) | 130 | |
Maximum Forward Current (mA) | 30 | |
Test Current (mA) | 10 | |
Maximum Forward Voltage (V) | 2.6 | |
Reverse Voltage (V) | 5 | |
Maximum Power Dissipation (mW) | 100 | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 85 | |
Lead Standoff | No | |
Supplier Color | Orange | |
High Power | No | |
High Brightness | No | |
Packaging | Tape and Reel | |
Pin Count | 2 | |
Supplier Package | Chip LED | |
Standard Package Name | Chip LED | |
Mounting | Surface Mount | |
Package Height | 0.8 | |
Package Length | 1.6 | |
Package Width | 0.8 | |
PCB changed | 2 | |
Lead Shape | No Lead | |
Chip Material | GaAsP | |
Dominant Wave Length | 602(nm) | |
Emitting Color | Orange | |
Forward Current | 30(mA) | |
Forward Voltage | 2.6(V) | |
Lens Dimensions | 1.06X0.8X0.52(mm) | |
Lens Type | Transparent | |
Lum Intensity | 6mcd | |
Luminous Intensity | 2.5mcd | |
Main Category | Chip LED | |
Maximum Forward Current | 30(mA) | |
Number of Elements | 1 | |
Operating Temp Range | -55C to 85C | |
Operating Temperature Classification | Industrial | |
Package Type | Chip Led | |
Peak Wavelength | 610(nm) | |
Power Dissipation | 100(W) | |
Product Depth (mm) | 0.8(mm) | |
Product Height (mm) | 0.8(mm) | |
Product Length (mm) | 1.6(mm) | |
Rad Hardened | No | |
Reverse Voltage | 5(V) | |
Shape Type | Rectangular | |
Test Current (It) | 10(mA) | |
Viewing Angle | 130(deg) | |
Brand | Lite-On | |
Factory Pack Quantity | 4000 | |
If - Forward Current | 20 mA | |
Illumination Color | Amber | |
Length | 1.6 mm | |
Lens Color/Style | Water Clear | |
Lens Shape | Rectangular | |
Manufacturer | Lite-On | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -55 C | |
Mounting Style | SMD/SMT | |
Orientation | Top View | |
Package / Case | 0603(1608 metric) | |
RoHS | Details | |
Vf - Forward Voltage | 2.1 V | |
Wavelength | 602 nm | |
Wavelength/Color Temperature | 602 nm | |
Width | 0.8 mm | |
Вес, г | 0.026 |
Техническая документация
Документация
pdf, 679 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары