MMB02070C1000FB200 (MMB0207 TK50 1% 100R)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 руб.
Мин. кол-во для заказа 127 шт.
Добавить в корзину 127 шт.
на сумму 889 руб.
Описание
Описание Резистор: thin film; SMD; 0207 MELF; 100Ом; 400мВт; ±1%; O2,2x5,8мм
Технические параметры
корпус | 0207 |
Composition | Thin Film |
ECCN | EAR99 |
Features | Anti-Sulfur, Automotive AEC-Q200 |
HTSUS | 8533.21.0040 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | MELF, 0207 |
Ratings | AEC-Q200 |
RoHS Status | ROHS3 Compliant |
Series | MMB-Professional-> |
Size / Dimension | 0.087"" Dia x 0.228"" L(2.20mm x 5.80mm) |
Supplier Device Package | 0207 |
Temperature Coefficient | В±50ppm/В°C |
Video File | MELF Assembly VideoResistors:Vishay MELF Resistor |
Brand: | Vishay/Beyschlag |
Case Code - mm: | MELF 0207 |
Diameter: | 2.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Vishay |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | MELF Resistors |
Product Type: | MELF Resistors |
Product: | Professional Resistors Thin Film SMD |
Qualification: | AEC-Q200 |
Series: | MMx Professional |
Subcategory: | Resistors |
Temperature Coefficient: | 50 PPM/C |
Type: | Professional Thin Film MELF Resistors |
Anti-Sulfurated | YES |
Anti-Surge | NO |
Case Style | Conformal Coated |
Construction | Cylindrical |
Current Sensing | NO |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Package Type | MELF |
Packaging | Tape and Reel |
Product Diameter (mm) | 2.2(mm) |
Product Height (mm) | Not Required(mm) |
Temperature Range @ Derated Power | 70 TO 125 |
Termination Style | PAD |
Type | Thin Film |
Case Size | 0207(2309) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
HTS | 8533.29.00.00 |
Maximum Operating Temperature (°C) | 155|125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Package Shape | Cylindrical |
Package/Case | 0207(2309) |
Part Status | Active |
Product Weight (g) | 0.08 |
Technology | Thin Film |
Temperature Coefficient (ppm/°C) | ±50 |
Temperature Range @ Derated Power (°C) | 70 to 155|70 to 125 |
Automotive Standard | AEC-Q200 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Power Rating | 0.4W |
Resistance | 100Ω |
Tolerance | ±1% |
Вес, г | 0.454 |
Техническая документация
Datasheet
pdf, 244 КБ
Datasheet
pdf, 211 КБ
Datasheet
pdf, 210 КБ
Datasheet
pdf, 229 КБ
Документация
pdf, 209 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Похожие товары