2071566-6, Relay Sockets & Hardware Socket with PCB terminals, 2 pole

Фото 1/3 2071566-6, Relay Sockets & Hardware Socket with PCB terminals, 2 pole
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 43 шт.300 руб.
от 87 шт.267 руб.
от 130 шт.259.80 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8029141512
Артикул: 2071566-6
Бренд: TE Connectivity

Описание

Relays and I/O Modules\Relay Sockets & Hardware
PT Miniature Relay Sockets & Accessories

TE Connectivity's (TE) Schrack PT Miniature Relay Sockets and Accessories are universal products with optional clips that provide more secure connections of the relay to the socket. The accessories can be used with TE PT relays and include a basic range of DIN and PCB types. The sockets can be used in a wide range of applications rated up to 10A. These accessories allow for easy replacement of relays on a densely packed DIN rail and safety protection against physical contact. The total height of the socket-relay package is 60mm. These accessories have high-quality rising clamp terminals and captive combination terminal screws. Applications for TE Schrack PT Miniature Relay Sockets and Accessories include electrical control cabinets, automatic production lines, Power Conversion System (PCS), and machine tools.

Технические параметры

Factory Pack Quantity 60
Mounting Style PCB Mount
Number of Poles 2 Pole
Packaging Bulk
Product Sockets
Termination Style PC Pin
Brand: TE Connectivity/Schrack
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: TE Connectivity
Mounting Style: PCB Mount
Number of Poles: 2 Pole
Packaging: Bulk
Product Category: Relay Sockets & Hardware
Product Type: Relay Sockets & Hardware
Product: Sockets
Subcategory: Relays
Termination Style: PC Pin
Accessory Type Socket
For Use With Relay
Mounting Type DIN Rail
Number of Contacts 8
Series 2071566
Voltage 230V

Техническая документация

Datasheet
pdf, 2304 КБ
Datasheet
pdf, 2301 КБ