74HCT123D
74 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт. —
61 руб.
Добавить в корзину 5 шт.
на сумму 370 руб.
Описание
Электроэлемент
74HCT CMOS, SMD, 74HCT123, SOIC16; Logic Family / Base Number:74HCT123; Multivibrator Type:Retriggerable Monostable; Output Current:4mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:16Pins; Propagation Delay:30ns; Logic IC Family:74HCT; Logic IC Base Number:74123; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Fall Time tf:400ns; IC Generic Number:74HCT123; Logic Function Number:74123; Logic IC Base Number:74123; Logic IC Function:Dual Retriggerable Monostable Multivibrator with Reset; No. of Gates:2; Operating Temperature Range:-40°C to +125°C; Rise Time:400ns; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Automotive | No |
Maximum High Level Output Current - (mA) | -4 |
Maximum Low Level Output Current - (mA) | 4 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 16 |
Process Technology | CMOS |
Supplier Package | SO |
Brand | Nexperia |
Elements per Chip | 2 |
Factory Pack Quantity | 2500 |
Height | 1.45 mm |
High Level Output Current | -4 mA |
Length | 10 mm |
Logic Family | HCT |
Logic Type | Monostable Multivibrator |
Low Level Output Current | 4 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 5 V |
Package / Case | SO-16 |
Part # Aliases | 74HCT123D-T |
Product Category | Monostable Multivibrator |
Propagation Delay Time | 51 ns |
RoHS | Details |
Supply Current - Max | 0.008 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Unit Weight | 0.007079 oz |
Width | 4 mm |
Вес, г | 0.1964 |
Техническая документация
Datasheet
pdf, 899 КБ
Дополнительная информация
Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем