ED24D5, Sensata Crydom ED Series Solid State Relay, 5 A Load, DIN Rail Mount, 280 V rms Load, 15 V dc Control
![Фото 1/6 ED24D5, Sensata Crydom ED Series Solid State Relay, 5 A Load, DIN Rail Mount, 280 V rms Load, 15 V dc Control](https://static.chipdip.ru/lib/286/DOC027286145.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/286/DOC027286148.jpg)
![](https://static.chipdip.ru/lib/286/DOC027286152.jpg)
![](https://static.chipdip.ru/lib/286/DOC027286156.jpg)
![](https://static.chipdip.ru/lib/875/DOC043875863.jpg)
![](https://static.chipdip.ru/lib/642/DOC006642649.jpg)
297 шт., срок 6 недель
8 200 руб.
Добавить в корзину 1 шт.
на сумму 8 200 руб.
Альтернативные предложения1
Описание
Relays & Signal Conditioning\Relays\Solid State Relays
The zero voltage switching ED series from Crydom offers a AC output solid state relay series in an industry standard EMR plug in package.
Технические параметры
Capacitance | 10pF |
Contact Configuration | SPST |
Control Voltage Range | 3 → 15 V dc |
Load Voltage Range | 24 → 280Vrms |
Maximum Control Voltage | 15 V dc |
Maximum Load Current | 5 A |
Maximum Load Voltage | 280 V rms |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 8.33ms |
Minimum Control Voltage | 3 V dc |
Minimum Load Current | 150 mA |
Minimum Load Voltage | 24 V rms |
Minimum Operating Temperature | -30°C |
Mounting Type | DIN Rail |
Off State Leakage Current | 0.1mA rms |
Operating Temperature Range | -30 →+80°C |
Package Style | EMR |
Series | ED |
Standards Met | CE |
Switching Type | Zero Cross |
Terminal Type | Through Hole |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3 VDC to 15 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Input Current: | 3.8 mA to 33.8 mA |
Load Current Rating: | 5 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Socket Mount |
Output Type: | SCR |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | ED |
Subcategory: | Relays |
Termination Style: | Quick Connect |
Type: | Indicator |
Вес, г | 32 |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 310 КБ
Datasheet
pdf, 867 КБ
Datasheet
pdf, 183 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары