454952, Circular Metric Connectors 8P 9/13MM STRGT FML M12 CODING A SMT
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
3 500 руб.
от 100 шт. —
2 860 руб.
от 200 шт. —
2 700 руб.
Добавить в корзину 1 шт.
на сумму 3 500 руб.
Описание
Sensors and Transducers\Sensor Hardware & Accessories
Технические параметры
Coding | A Coded |
Contact Gender | Socket(Female) |
Contact Plating | Gold |
Factory Pack Quantity | 100 |
Gender | Female |
Housing Material | Liquid Crystal Polymer(LCP) |
Mounting Style | PCB Mount |
Number of Contacts | 8 Contact |
Product | Inserts |
Series | M12 |
Shell Style | Socket |
Shielding | Not Shielded |
Termination Style | SMD |
Thread Size | M12 |
Tradename | M8/M12 Circular |
Похожие товары