LA-401AD, LA-401AD LED LED Display, CA Red 90 mcd RH DP 10.2mm

Фото 1/2 LA-401AD, LA-401AD LED LED Display, CA Red 90 mcd RH DP 10.2mm
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7 недель
1 650 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 8 250 руб.
Альтернативные предложения3
Номенклатурный номер: 8029560184
Артикул: LA-401AD
Бренд: Rohm

Описание

Displays & Optoelectronics\Display Modules\LED Displays
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.

Технические параметры

Character Width 5.6mm
Colour of Face Black
Common Connection Anode
Decimal Orientation Right Side
Display Type LED
Dominant Wavelength 626 nm
External Dimensions 9.6x13x7mm
External Width 9.6mm
For Use With General Electronic Equipments
Forward Current 25mA
Forward Voltage 2.6 V
LED Colours Red
Luminous Intensity 90 mcd
Maximum Operating Temperature +75°C
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Number of Characters 1
Number of Segments 7
Operating Temperature Range -25 →+75°C
Power Dissipation 520mW
Series LA-401D
Brand: ROHM Semiconductor
Character Size: 10.16 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 120
If - Forward Current: 50 mA
Illumination Color: Red
Interface Type: Digital
Luminous Intensity: 90 mcd
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Number of Digits: 1
Operating Temperature Range: -25 C to+75 C
Packaging: Bulk
Product Category: LED Displays & Accessories
Product Type: LED Displays
Series: LA-401AD
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Vf - Forward Voltage: 2.05 V
Viewing Area - W x H: 9.6 mm X 13 mm
Wavelength: 626 nm

Техническая документация

Datasheet
pdf, 496 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.