ICS-2400T, Serial Device Server, 100 Mbps, Serial Ports - 4, RS232 / RS422 / RS485
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
214 800 руб.
Добавить в корзину 1 шт.
на сумму 214 800 руб.
Описание
Accessories for Industrial Ethernet
Serial InterfaceFour DB9 interfaces support RS232, 2-wire RS485, 4-wire RS485 and RS422 operation
Asynchronous serial data rates up to 921600bps
Data mode including VCOM, RFC2217, TCP Server, TCP Client, UDP, Remote Pair and Serial Telnet modes
Ethernet Interface
2-port 10/100BASE-TX RJ45 interface with auto MDI/MDI-X function
Ethernet ports support Ethernet switch or cascading operation for easy wiring
Management
IPv4 and IPv6 dual stack management
Remote Management Interfaces
- IP-based Web management
- Telnet console management
- Windows-based VCOM utility supports searching, monitoring and configuration setting
IP NTP (Network Time Protocol) and DNS management
Standard TCP/IP interface and versatile operation modes
Software Protocol supports ARP, ICMP, TCP/IP, UDP, HTTP server, DHCP client, Telnet server/client
Serial Operation mode selected via management interface
Pair Connection mode for connecting two serial devices over a network
Allows a max. of 4 hosts to be accessed as TCP client mode
Firmware upgrade via HTTP protocol
Accessible IP security control to prevent illegal users
Event notification
- Remote Syslog server
- SNMP trap
- Built-in buzzer
- Relay output alarm
- Digital Output (ICS-2400T)
DHCP client for IP address assignment
PLANET Smart Discovery utility automatically finds the client devices on the network
Industrial Case and Installation
IP40 metal case
DIN-rail and wall-mount designs
Redundant power design
- 12 to 48V DC, redundant power with polarity reverse protect function
Supports 6000 VDC Ethernet ESD protection
-40 to 75 degrees C operating temperature
Free fall, shock-proof and vibration-proof for industries
Supports extensive LED indicators for network diagnosis
Reset button for reset to factory default
Digital Input and Digital Output
2 Digital Input (DI)
2 Digital Output (DO)
Integrate sensors into auto alarm system
Transfer alarm to IP network via email and SNMP trap
Cost-effective Solution for RS232/422/485 Serial-to-Industrial Ethernet Application
PLANET ICS-2400T Serial Device Server is specially designed to convert RS232, RS422 or RS485 serial communication to Industrial Fast Ethernet networking so as to extend the network distance efficiently and inexpensively. There are two 10/100BASE-TX RJ45 ports available in the ICS-2400T for your network needs. The ICS-2400T is a time-saving and cost-effective solution for users and system integrators to quickly transform their serial devices into the Ethernet network with no need of replacing the existing serial devices and software system.
Remote Management
As the ICS-2400T provides an easy serial-to-Ethernet connectivity and connection to a TCP/IP network, the remote network system can thus be managed efficiently via its Web, telnet and VCOM management interfaces. It supports both application and serial operation modes for alarm or IP address connection, which saves the network administrator’s time in detecting and locating network problems without visual inspection of the cabling and devices. Multiple connection options are available for large networking environment as well.
Stable Performance under Difficult Environments
The ICS-2400T provides a high level of immunity against electromagnetic interference and heavy electrical surges which are usually found on plant floors or in curbside traffic control cabinets. Its operating temperature ranging from -40 to 75 degrees C allows the ICS-2400T to be placed in almost any difficult environment.
The ICS-2400T, equipped with compact IP40 standard metal case, allows either DIN-rail or wall mounting for efficient use of cabinet space. The ICS-2400T also provides an integrated power supply source with a wide range of voltages (12 to 48V DC) ideally suitable for worldwide operation with high availability applications requiring dual or backup power inputs.
Dual Power Input for High Availability Network System
The ICS-2400T features a strong dual power input system with wide-ranging voltages (12V~48V DC) incorporated into customer’s automation network to enhance system reliability and uptime. In the example below, when Power Supply 1 fails to work, the hardware failover function will be activated automatically to keep powering the ICS-2400T via Power Supply 2 without any break of operation.
Effective Alarm Alert for Better Protection
The ICS-2400T comes with a Fault Alarm feature which can alert the users when there is something wrong with the Serial Device Server. With this ideal feature, the users would not have to waste time finding where the problem is. It will help to save time and human resource. The ICS-2400T provides event alert function to help to diagnose the abnormal device owing to whether or not there is a break of the network connection, or the rebooting response.
Digital Input and Digital Output for External Alarm
With digital input and digital output on its front panel, an external alarm can help users via the digital input to detect and log external device status (such as door intrusion detector), and then immediately send an event alarm to the administrator. The digital output can be used to alarm the administrator if the ICS-2400T serial port shows DCD, changed DSR or power failure.
Технические параметры
Additional Ports | Terminal Block |
Baud Rate | 921 Kbps |
Depth | 87 mm |
Height | 135 mm |
Input Current | 420 mA |
Mounting Type | Wall Mount |
Network Speed | 100 Mbps |
Operating Temperature Max. | 75 °C |
Operating Temperature Min. | -40 °C |
Operating Voltage Max. - DC | 48 V |
Operating Voltage Min. - DC | 12 V |
Ports | 6 |
Protection Rating | IP40 |
RJ45 Ports | 2 |
Serial Connection Type | RS232 |
Serial Ports | 4 |
Series | ICS |
Width | 50 mm |
Вес, г | 862.5 |
Техническая документация
Datasheet
pdf, 3067 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары