Блок питания импульсный Force-GT, 240W, 5A, 90_264VAC / 48VDC, DIN35, реле DC OK, винт.клеммы, ал.корпус

Блок питания импульсный Force-GT, 240W, 5A, 90_264VAC / 48VDC, DIN35, реле DC OK, винт.клеммы, ал.корпус
Изображения служат только для ознакомления,
см. техническую документацию
5 шт. со склада г.Москва, срок 3 недели
10 330 руб.
Добавить в корзину 1 шт. на сумму 10 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8029652671
Артикул: DRF-48V240W1GBA
Бренд: Delta Electonics

Описание

Force-GT DIN Rail Power Supplies

Delta Electronics Force-GT DIN Rail Power Supplies offer a 120W to 960W output power range, 2.5A to 40A output current range, and an ultra-slim design. Force-GT power supplies are available with single-phase, two-phase, and three-phase models and provide overcurrent protection in constant current mode, making them suitable for charging applications. A conformal coating is applied on the PCBAs to protect against pollutants and dust found in harsh industrial environments. Delta Electronics Force-GT DIN Rail Power Supplies are compliant with heavy industrial Class B Emission standards and with the RoHS directive for environmental protection requirements.

Технические параметры

Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 9
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Manufacturer: Delta Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 5 A
Output Power: 240 W
Output Voltage-Channel 1: 48 VDC
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: DRF
Subcategory: AC-DC Power Supply
Tradename: FORCE-GT
Вес, г 100

Техническая документация

Datasheet
pdf, 940 КБ
Чертеж
pdf, 690 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.