Блок питания импульсный Force-GT, 120W, 5А, 3(2)х320(340)_575VAC (450_800VDC) / 24VDC, DIN35, реле DC OK, винт.клеммы, ал.корпус

Блок питания импульсный Force-GT, 120W, 5А, 3(2)х320(340)_575VAC (450_800VDC) / 24VDC, DIN35, реле DC OK, винт.клеммы, ал.корпус
Изображения служат только для ознакомления,
см. техническую документацию
11 шт. со склада г.Москва, срок 3 недели
9 680 руб.
Добавить в корзину 1 шт. на сумму 9 680 руб.
Альтернативные предложения3
Номенклатурный номер: 8029701161
Артикул: DRF-24V120W3GBA
Бренд: Delta Electonics

Описание

Force-GT DIN Rail Power Supplies

Delta Electronics Force-GT DIN Rail Power Supplies offer a 120W to 960W output power range, 2.5A to 40A output current range, and an ultra-slim design. Force-GT power supplies are available with single-phase, two-phase, and three-phase models and provide overcurrent protection in constant current mode, making them suitable for charging applications. A conformal coating is applied on the PCBAs to protect against pollutants and dust found in harsh industrial environments. Delta Electronics Force-GT DIN Rail Power Supplies are compliant with heavy industrial Class B Emission standards and with the RoHS directive for environmental protection requirements.

Технические параметры

Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 13
Industry: Industrial
Input Type: 3-Phase/Three Phase
Input Voltage: 320 VAC to 575 VAC
Isolation Voltage: 4 kVAC
Manufacturer: Delta Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 5 A
Output Power: 120 W
Output Voltage-Channel 1: 24 VDC
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: DRF
Subcategory: AC-DC Power Supply
Tradename: FORCE-GT
Вес, г 100

Техническая документация

Datasheet
pdf, 996 КБ
Чертеж
pdf, 500 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.