ENC1J-D28-L00128L, Optical Quadrature Rotary Encoder, 3000rpm, 128 ppr, 5 V dc, IP40
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 810 руб.
Добавить в корзину 1 шт.
на сумму 11 810 руб.
Описание
Bourns Pro Audio - All
Технические параметры
Brand: | Bourns |
Bushing Material: | Metal |
Bushing Size: | 1/4 in x 1/4 in |
Bushing Thread: | 1/4-32 UNEF |
Factory Pack Quantity: Factory Pack Quantity: | 42 |
IP Rating: | IP40 |
Life: | 100000000 Cycles |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 2 Channel |
Number of Detents: | No Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Optical Encoders |
Resolution: | 128 PPR |
Series: | EN |
Shaft Diameter: | 3.167 mm |
Shaft Length: | 7/8 in |
Shaft Type: | Round/Plain |
Size / Dimension: | 21 mm x 16 mm |
Subcategory: | Encoders |
Technology: | Rotary |
Termination Style: | PC Pin |
Tradename: | Pro Audio |
Type: | Incremental |
With Switch: | Without Switch |
Вес, г | 5 |