ETC4-1-2, RF TRANSFORMER
560 руб.
от 10 шт. —
440 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Audio Transformers / Signal Transformers 2-800MHz Imp. Ratio 1:4
Технические параметры
3db Bandwidth | 2 TO 800(MHz) |
Impedance Ratio | 1 |
Insertion Loss | 3@2MHZ TO 800MHZ(dB) |
Mounting Style | Surface Mount |
Operating Frequency | 2MHZ TO 800MHZ(Hz) |
Operating Temp Range | -55C to 85C |
Packaging | Tape and Reel |
Pin Count | 5 |
Primary Side Current | 30(mA) |
Product Depth (mm) | 3.81(mm) |
Product Height (mm) | 2.74(mm) |
Product Length (mm) | 3.81(mm) |
Turns Ratio | 1 |
Вес, г | 0.22 |
Техническая документация
Документация
pdf, 884 КБ