TPSE477K010R0100

Фото 1/4 TPSE477K010R0100
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.120 руб.
от 50 шт.87 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Альтернативные предложения2
Номенклатурный номер: 8029708154
Бренд: AVX

Описание

Описание Конденсатор танталовый, с низким импедансом, TPS, 470мкФ, 10В

Технические параметры

Capacitance 470µF
Dielectric Material Family Tantalum
Dissipation Factor 10%
Electrolyte Type Solid
Equivalent Series Resistance 100mΩ
Lead Pitch 4.4mm
Leakage Current 28 μA
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Package/Case 2917
Polarised Polar
Series 2917
Surge Voltage 13 V dc @ ≤+85 °C, 8 V dc @ ≤+125 °C
Technology Electrolytic
Terminal Type SMT
Voltage 10V dc
Capacitors series TPS
Case E
Case - inch 2917
Case - mm 7343
ESR value 100mΩ
Kind of capacitor low ESR
Manufacturer KYOCERA AVX
Mounting SMD
Operating temperature -55…125°C
Operating voltage 10V DC
Tolerance ±10%
Type of capacitor tantalum
Case Code E
Case Style Molded
Construction SMT Chip
DCL 47(uA)
DF 10%
Equivalent Series Resistance Type LOW
ESR 0.1(ohm)
Fail Safe with Built-In Fuse NO
Failure Rate Not Required
High Shock and Vibration YES
Insulation Not Required
Lead Diameter (nom) Not Required(mm)
Lead Spacing (nom) Not Required(mm)
Length W/Weld Not Required(mm)
Length W/Weld (max) Not Required mm
Mounting Style Surface Mount
Number of Terminals 2
Operating Temp Range -55C to 125C
Package / Case 7343-43
Packaging Tape and Reel
Polarity Polar
Product Depth (mm) 4.3(mm)
Product Height (mm) 4.1(mm)
Rad Hardened No
Seal Not Required
Seated Plane Height Not Required(mm)
Temperature Range @ Derated Voltage 85 TO 125
Termination Style INWARD L
Wire Form Not Required
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»