CRCW04025K11FKED, 1/16watt 5.11Kohms 1%

Фото 1/2 CRCW04025K11FKED, 1/16watt 5.11Kohms 1%
Изображения служат только для ознакомления,
см. техническую документацию
0.90 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт. на сумму 9 000 руб.
Посмотреть аналоги5
Номенклатурный номер: 8025449312
Артикул: CRCW04025K11FKED

Описание

From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze.

Технические параметры

Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: D/CRCW e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Automotive Standard AEC-Q200
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 0402(1005M)
Series CRCW
Technology Thick Film
Temperature Coefficient ±100ppm/K
Power Rating 0.063W
Resistance 5.11kΩ
Tolerance ±1%

Техническая документация

Datasheet
pdf, 103 КБ
Datasheet
pdf, 108 КБ