ADS1299IPAGR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 080 руб.
Мин. кол-во для заказа 6 шт.
Добавить в корзину 6 шт.
на сумму 66 480 руб.
Посмотреть аналоги2
Описание
ADS1299-x 24-Bit Analog-to-Digital Converters
Texas Instruments ADS1299-x 24-Bit Analog-to-Digital Converters (ADCs) are four, six, and eight-channel, low-noise, 24-bit, simultaneous-sampling Delta-Sigma (ΔΣ) Analog-to-Digital Converters (ADCs). These ADCs come with a built-in programmable Gain Amplifier (PGA), internal reference, and an onboard oscillator. The ADS1299-x incorporates all commonly-required features for Extracranial Electroencephalogram (EEG) and Electrocardiography (ECG) applications. With its high levels of integration and exceptional performance, the ADS1299-x enables the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. The ADS1299-x has a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. Multiple ADS1299-4, ADS1299-6, or ADS1299 devices can be cascaded in high channel count systems in a daisy-chain configuration.
Texas Instruments ADS1299-x 24-Bit Analog-to-Digital Converters (ADCs) are four, six, and eight-channel, low-noise, 24-bit, simultaneous-sampling Delta-Sigma (ΔΣ) Analog-to-Digital Converters (ADCs). These ADCs come with a built-in programmable Gain Amplifier (PGA), internal reference, and an onboard oscillator. The ADS1299-x incorporates all commonly-required features for Extracranial Electroencephalogram (EEG) and Electrocardiography (ECG) applications. With its high levels of integration and exceptional performance, the ADS1299-x enables the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. The ADS1299-x has a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. Multiple ADS1299-4, ADS1299-6, or ADS1299 devices can be cascaded in high channel count systems in a daisy-chain configuration.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(SPI) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADC Inputs | 8 |
Number of ADCs | 8 |
Number of Channels per Chip | 8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
Power Supply Type | Digital |
PPAP | No |
Product Category | General Purpose |
Resolution (bit) | 24 |
Sampling Rate (ksps) | 16 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 5 |
Typical Supply Current (mA) | 7.14 |
Analog Supply Voltage: | 4.75 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Development Kit: | ADS1299EEGFE-PDK |
Digital Supply Voltage: | 1.8 V to 3.6 V |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Features: | Daisy-Chainable, GPIO, Oscillator, PGA |
INL - Integral Nonlinearity: | 8 ppm |
Input Type: | Differential |
Interface Type: | Serial, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Operating Supply Current: | 500 uA |
Operating Supply Voltage: | 4.75 V to 5.25 V |
Package / Case: | TQFP-64 |
Pd - Power Dissipation: | 42 mW |
Power Consumption: | 41 mW |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Reference Type: | External, Internal |
Reference Voltage: | 4.5 V |
Resolution: | 24 bit |
Sampling Rate: | 16 kS/s |
Series: | ADS1299 |
SNR - Signal to Noise Ratio: | 121 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Type: | Biopotential |
корпус | 64-TQFP(10x10) |
Вес, г | 3.86 |
Техническая документация
Чертеж
pdf, 35 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем