1-2112035-1, Корпус разъема без контактов, позиций 26, черный, Receptacle (Female), Wire-to-Wire, 4

1-2112035-1, Корпус разъема без контактов, позиций 26, черный, Receptacle (Female), Wire-to-Wire, 4
Изображения служат только для ознакомления,
см. техническую документацию
1 330 руб.
от 10 шт.1 230 руб.
от 40 шт.1 170 руб.
Добавить в корзину 1 шт. на сумму 1 330 руб.
Номенклатурный номер: 8030335151
Артикул: 1-2112035-1
Бренд: TE Connectivity

Описание

промышленные соединители
LEAVYSEAL Connectors
TE Connectivity's LEAVYSEAL Connectors are a sealed high pin-count solution offering flexible usage for a wide range of applications. With in-line/flange or PCB mount options, arrangements from 15 to 120 positions and mixed terminal sizes in one housing, LEAVYSEAL provides a large portfolio, including a wide range of accessories. Variants made of flame-retardant UL 94 V-0 material, the high temperature range of -40 to +140°C, and a high level of IP protection (IP67, IP69K with cover) make TE's LEAVYSEAL Connectors a secure solution for harsh environment applications. Modifications include reversed exit housings, offering more flexibility for design-in and smooth exit housings for jacket wire usage.

Технические параметры

Application: Wire to Wire
Brand: TE Connectivity/AMP
Color: Black
Contact Gender: Without Socket Contacts
Factory Pack Quantity: Factory Pack Quantity: 96
Flammability Rating: UL 94 V-0
Gender: Receptacle(Female)
Housing Material: Polybutylene Terephthalate(PBT)
Ingress Protection: IP69K
Locking Mechanism: On the terminal
Manufacturer: TE Connectivity
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 26 Position
Number of Rows: 4 Row
Packaging: Bulk
Pitch: 4 mm, 6 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Row Spacing: 6 mm
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Receptacle Housing
Voltage Rating: 42 VDC
Вес, г 72

Техническая документация

Datasheet
pdf, 666 КБ