133-3701-211
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт. со склада г.Москва, срок 2-3 недели
1 080 руб.
от 10 шт. —
770 руб.
Добавить в корзину 1 шт.
на сумму 1 080 руб.
Альтернативные предложения2
Описание
MCX Micro RF Coax Connectors & Adapters
Johnson / Cinch Connectivity MCX Micro RF Coax Connectors and Adapters are ideal for tight packages and offer a 6GHz maximum frequency with 50Ω or 75Ω impedance. These micro connectors are 30% smaller than the similar subminiature version B (SMB) types and feature easy snap-on/snap-off coupling. Johnson / Cinch Connectivity MCX connectors and adapters are designed for wireless communications, GPS, and non-magnetic applications.
Johnson / Cinch Connectivity MCX Micro RF Coax Connectors and Adapters are ideal for tight packages and offer a 6GHz maximum frequency with 50Ω or 75Ω impedance. These micro connectors are 30% smaller than the similar subminiature version B (SMB) types and feature easy snap-on/snap-off coupling. Johnson / Cinch Connectivity MCX connectors and adapters are designed for wireless communications, GPS, and non-magnetic applications.
Технические параметры
Body Finish: | Gold |
Body Material: | Brass |
Body Style: | Straight |
Brand: | Johnson/Cinch Connectivity Solutions |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | PCB Mount |
Orientation: | Straight |
Packaging: | Bag |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | MCX |
Series: | MCX |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.