135-3403-101
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва, срок 2-3 недели
1 970 руб.
от 10 шт. —
1 360 руб.
Добавить в корзину 1 шт.
на сумму 1 970 руб.
Альтернативные предложения1
Описание
MMCX Connectors
Johnson / Cinch Connectivity Solutions MMCX Connectors feature high mating cycles for rugged, high-density connectivity. The 50Ω connectors are available in PCB, cable, and end launch mounting styles. Options include straight, right angle, or bulkhead body styles and crimp or solder termination styles. Johnson / Cinch MMCX connectors provide high-quality data transmission for audio and video applications.
Johnson / Cinch Connectivity Solutions MMCX Connectors feature high mating cycles for rugged, high-density connectivity. The 50Ω connectors are available in PCB, cable, and end launch mounting styles. Options include straight, right angle, or bulkhead body styles and crimp or solder termination styles. Johnson / Cinch MMCX connectors provide high-quality data transmission for audio and video applications.
Технические параметры
Body Finish: | Gold |
Body Material: | Brass |
Body Style: | Right Angle |
Brand: | Johnson/Cinch Connectivity Solutions |
Cable Type: | RG-161, 174, 179, 187, 188, 316/U |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Right Angle |
Packaging: | Bag |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | MMCX |
Series: | MMCX |
Subcategory: | RF Interconnects |
Termination Style: | Crimp |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.