1-534998-8

1-534998-8
Изображения служат только для ознакомления,
см. техническую документацию
2 070 руб.
от 10 шт.1 730 руб.
от 50 шт.1 420 руб.
Добавить в корзину 1 шт. на сумму 2 070 руб.
Номенклатурный номер: 8030342966
Бренд: TE Connectivity

Описание

Проводные клеммы и зажимы RECEPT 36POS .100 VERT DUAL

Технические параметры

RoHS N
Категория продукта Проводные клеммы и зажимы
Количество позиций 36 Position
Количество рядов 2 Row
Коммерческое обозначение AMPMODU
Максимальная рабочая температура + 105 C
Материал контакта Phosphor Bronze
Материал корпуса Polycyclohexylenedimethylene Terephthalate (PCT)
Минимальная рабочая температура 65 C
Номинальное напряжение 250 V
Номинальный ток 2 A
Подкатегория Headers Wire Housings
Покрытие контакта Gold
Продукт Headers
Размер фабричной упаковки 12
Серия AMPMODU MOD IV
Соответствие UL, CSA
Тип Socket Assembly
Тип выводов Solder Pin
Тип продукта Headers Wire Housings
Торговая марка TE Connectivity
Угол монтажа Straight
Упаковка Tube
Цвет кожуха Black
Шаг 2.54 mm
Applied Pressure Standard
Approved Standards CSA LR7189, (UL E28476)
Board-to-Board Configuration Parallel
Centerline (Pitch) 2.54 mm
Circuit Application Signal
Comment TE recommends mating gold or duplex plated headers with duplex plated receptacle assemblies., (To obtain the minimum mating post length, add 0.51(.020)(not including the post lead in chamfer)to the maximum point-of-contact dimension.)
Connector & Contact Terminates To Printed Circuit Board
Connector Height 5.03 mm
Connector Mounting Type Board Mount
Connector Profile Low
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 2 A
Contact Mating Area Length 3.77 mm
Contact Mating Area Plating Material Gold
Contact Mating Area Plating Material Thickness 0.762 µm
Contact Protection Type Closed Entry Housing
Contact Shape & Form Round, (Short Point)
Contact Type Socket
Dielectric Withstanding Voltage (Max) 750 VAC
Housing Color Black
Housing Material Thermoplastic
Housing Temperature Rating Standard
Insulation Resistance 5000 MΩ
Mating Alignment Without
Mating Entry Location Top
Mating Square Post Dimension 0.64 mm
Number of Positions 36
Number of Rows 2
Operating Temperature Range -65-125 °C
Operating Voltage 333 VAC
Packaging Method Box & Tube, (Tube)
Packaging Quantity 12
PCB Connector Assembly Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin-Lead
PCB Contact Termination Area Plating Material Thickness 3.81-7.61 µm
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Thickness (Recommended) 1.57 mm
Rectangular Termination Post & Tail Thickness 0.2 mm
Rectangular Termination Post & Tail Width 0.7 mm
Row-to-Row Spacing 2.54 mm
Sealable No
Solder Process Feature Board Standoff
Stack Height 9.02 mm
Stackable Yes
Termination Method to Printed Circuit Board Through Hole-Solder
Termination Post & Tail Length 3.18 mm
UL Flammability Rating UL 94V-0
Automotive Yes
Body Orientation Straight
Maximum Current Rating - (A) 2/Contact
Maximum Voltage Rating 333VAC
Military No
Operating Temperature - (??C) -65~105
Packaging TubeIBox
Terminal Pitch - (mm) 2.54
Termination Method Solder
Вес, г 10

Техническая документация

Datasheet
pdf, 352 КБ
Datasheet 9-146462-0
pdf, 12900 КБ