AD8628WARTZ-R7, операционный усилитель ZER-DRIFT SOT23-5

Фото 1/3 AD8628WARTZ-R7, операционный усилитель ZER-DRIFT SOT23-5
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 2 шт.310 руб.
от 8 шт.284 руб.
от 14 шт.283.76 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8030352685
Артикул: AD8628WARTZ-R7
Бренд: Analog Devices

Описание

микросхемы импортные разные
AD8628, AD8629, & AD8630 Operational Amplifiers

Analog Devices Inc. AD8628, AD8629, and AD8630 Operational Amplifiers are wide bandwidth auto-zero Op Amps featuring rail-to-rail input and output swing and low noise. Operation is fully specified from 2.7V to 5V single supply (±1.35V to ±25V dual supply). Offering an ultralow offset voltage of only 1µV, drift of less than 0.005µV/°C, and noise of only 0.5µ Vp-p (0Hz to 10Hz), the AD8628, AD8629, and AD8630 amplifiers are well-suited for applications where error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gauge amplifiers benefit from nearly zero drift over their operating temperature range. Many systems can take advantage of the rail-to-rail input and output swings provided by the AD8628, AD8629, and AD8630 amplifiers to reduce input biasing complexity and maximize SNR.

Технические параметры

-3db Bandwidth 2.5 MHz
Bandwidth 2.5 MHz
Case/Package SOT-23-5
Common Mode Rejection Ratio 140 dB
Contact Plating Tin
Gain Bandwidth Product 2.5 MHz
Input Bias Current 30 pA
Input Capacitance 10 pF
Input Offset Voltage (Vos) 5 µV
Max Dual Supply Voltage 2.5 V
Max Operating Temperature 125 °C
Max Supply Voltage 5 V
Min Dual Supply Voltage 1.35 V
Min Operating Temperature -40 °C
Min Supply Voltage 2.7 V
Number of Amplifiers 1
Number of Channels 1
Number of Circuits 1
Number of Elements 1
Number of Pins 5
Operating Supply Current 1.1 mA
Operating Supply Voltage 3 V
Output Current per Channel 30 mA
Packaging Cut Tape(CT)
Power Supply Rejection Ratio (PSRR) 130 dB
Quiescent Current 1.1 mA
Slew Rate 1 V/µs
Voltage Gain 145 dB
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 140 dB
en - Input Voltage Noise Density: 22 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 2.5 MHz
Ib - Input Bias Current: 100 pA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-2.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.35 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.1 mA
Operating Supply Voltage: 2.7 V to 6 V
Output Current per Channel: 30 mA
Package / Case: SOT-23-5
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Qualification: AEC-Q100
Series: AD8628
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 6 V, +/-2.5 V
Supply Voltage - Min: 2.7 V, +/-1.35 V
Type: Chopper Stabilization
Voltage Gain dB: 145 dB
Vos - Input Offset Voltage: 1 uV
Вес, г 0.0063

Техническая документация

Datasheet
pdf, 1392 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем