LTC1625IS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 620 руб.
Добавить в корзину 1 шт.
на сумму 4 620 руб.
Описание
Описание Микросхема
Технические параметры
Base Product Number | LTC1625 -> |
Clock Sync | Yes |
Control Features | Enable, Soft Start |
Duty Cycle (Max) | 99% |
ECCN | EAR99 |
Frequency - Switching | 150kHz |
Function | Step-Down, Step-Up/Step-Down |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Configuration | Positive or Negative |
Output Phases | 1 |
Output Type | Transistor Driver |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://www.analog.com/media/en/simulation-models/l |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplier Device Package | 16-SOIC |
Synchronous Rectifier | Yes |
Topology | Buck, Boost |
Video File | Introducing Power by Linear |
Voltage - Supply (Vcc/Vdd) | 3.9V ~ 36V |
Manufacturer | Linear Technology |
Packaging | Tube |
Part Status | Active |
Serial Interfaces | - |
Series | - |
Standard Package | 50 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 0.5(Typ) |
Maximum Switching Frequency (kHz) | 165 |
Minimum Input Voltage (V) | 3.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Switching Frequency (kHz) | 135 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 3.7 to 36 |
Output Voltage (V) | 1.19 to 36 |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Synchronous Clock | Yes |
Typical Switching Frequency (kHz) | 150 |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «RMS-DC преобразователи»
Типы корпусов импортных микросхем