LTC6400IUD-14#PBF, High Speed Operational Amplifiers 3GHz Low Noise/Low Distortion Differential Amp

LTC6400IUD-14#PBF, High Speed Operational Amplifiers 3GHz Low Noise/Low Distortion Differential Amp
Изображения служат только для ознакомления,
см. техническую документацию
2 460 руб.
Добавить в корзину 1 шт. на сумму 2 460 руб.
Номенклатурный номер: 8030476025
Артикул: LTC6400IUD-14#PBF
Бренд: Analog Devices

Описание

Amplifiers ADI SLP

Технические параметры

0.1 dB Gain Flatness: 200 MHz
3 dB Bandwidth: 2.4 GHz
Amplifier Type: Differential ADC Driver
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 62 dB
Development Kit: DC987B-B
en - Input Voltage Noise Density: 2.5 nV/rtHz
Factory Pack Quantity: Factory Pack Quantity: 121
Gain V/V: 5 V/V
Input Type: Differential
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 230 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 8.2 dB
Number of Channels: 1 Channel
Operating Supply Current: 85 mA
Output Current per Channel: 20 mA
Output Type: Differential
Package / Case: QFN-16
Packaging: Tube
Pd - Power Dissipation: 255 mW
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: High Speed Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Series: LTC6400-14
Shutdown: Shutdown
SR - Slew Rate: 6 kV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.85 V
Topology: Fixed Gain Amplifier
Vcm - Common Mode Voltage: 1 V to 1.6 V
Voltage Gain dB: 14 dB
Vos - Input Offset Voltage: 3 mV
Вес, г 5

Техническая документация

Datasheet
pdf, 226 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем