150234848, 15 Series Reducer, R 1/2 Male to G 1/2 Female, Threaded Connection Style, 15023
![150234848, 15 Series Reducer, R 1/2 Male to G 1/2 Female, Threaded Connection Style, 15023](https://static.chipdip.ru/lib/593/DOC021593573.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
16 450 руб.
−29%
после авторизации ›
Добавить в корзину 1 шт.
на сумму 16 450 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
This Norgren pneumatic fitting with R 1/2 Male Connector and G 1/2 Female Connector is a high-quality industrial pneumatic fitting that is nickel plated for durability.
Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Connection Style | Threaded |
Connector A | R 1/2 Male |
Connector B | G 1/2 Female |
Finish | Nickel Plated |
Manufacturer Series | 15 |
Maximum Operating Pressure | 18 Bar |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Model Number p | 15023 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Pneumatic Fitting Type | Reducer |
Standards Met | ISO |
Swivel Connection | No |
Threaded Connection | G 1/2, R 1/2 |
Техническая документация
Datasheet
pdf, 4553 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары