IHLP6767GZER470M11, Катушка индуктивности SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Описание
Описание Катушка индуктивности SMD
Технические параметры
Automotive | No |
Case Size | 6767 |
Core Material | Powdered Iron |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 47u |
Inductance Decrease Percentage @ Isat (%) | 20 |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 8.7(Typ) |
Maximum DC Resistance (Ohm) | 0.0427 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 8.6(Typ) |
Minimum Operating Temperature (°C) | -55 |
Minimum Self Resonant Frequency (Hz) | 4.1M(Typ) |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Protection Style | Shielded |
Technology | Wirewound |
Tolerance | 20% |
Type | Power Choke |
корпус | SMD 17.15*17.15*7 |
Inductance | 47 μH |
Inductor Construction | Shielded |
Maximum DC Current | 8.7A |
Maximum DC Resistance | 42.7mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 4.1MHz |
Minimum Operating Temperature | -55°C |
Moulded | Yes |
Package/Case | 6767 |
Series | IHLP-6767GZ-11 |
Shielded | Yes |
DC Resistance | 0.0427(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Military Standard | Not Required |
Operating Temp Range | -55C to 125C |
Product Depth (mm) | 17.15(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 7(mm) |
Product Length (mm) | 17.28(mm) |
Rad Hardened | No |
Self Resonant Frequency | 4.1(MHz) |
Shielding | Shielded |
Test Frequency | 0.1(MHz) |
Tolerance (+ or -) | 20% |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 45 КБ
Datasheet IHLP4040DZER4R7M01
pdf, 484 КБ
Datasheet IHLP4040DZER4R7M01
pdf, 66 КБ
Datasheet IHLP6767GZER101M11
pdf, 460 КБ
Datasheet IHLP6767GZERR56M11
pdf, 448 КБ
Документация
pdf, 486 КБ