0457503111, Разъем провод-провод, Серия Mini-Fit TPA, контакт, "мама", 16AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 руб.
Добавить в корзину 1 шт.
на сумму 25 руб.
Описание
Контакты гнезда
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Mounting | Cable Mount |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Power |
Gender | SKT |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 13 |
Maximum Voltage Rating | 600VDC|600VAC |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 100 |
Packaging | Reel |
Product Weight (g) | 0.15 |
Product Length (mm) | 14.83 |
Product Depth (mm) | 3.6 |
Product Height (mm) | 4.5 |
Tradename | Mini-Fit® Plus |
Wire Size (AWG) | 16 |
Contact Material | Copper Nickel Silicon Alloy |
Contact Plating | Tin |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 16AWG |
Maximum Wire Size mm² | 1.3mm² |
Minimum Operating Temperature | -55°C |
Series | Mini-Fit Plus |
Series Number | 45750 |
Contact Gender | F |
Contact Resistance Max | 10(mohm) |
Current Rating (Max) | 13(A) |
Housing Color | Not Required |
Housing Material | Not Required |
Mounting Style | Cable |
Number of Contact Rows | Not Required |
Number of Contacts | 1 POS |
Pitch (mm) | Not Required mm |
Shielded | NO |
Type | Contact |
Wire Gauge | 16(AWG) |
Вес, г | 0.38 |