LMR16030SDDAR, IC: PMIC; DC/DC converter,synchronous; Uin: 4.3?60VDC; 3A; Ch: 1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
SIMPLE SWITCHER® Devices
Texas Instruments SIMPLE SWITCHER ® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.
Texas Instruments SIMPLE SWITCHER ® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.
Технические параметры
Function | Step-Down |
Input Voltage MAX | 60V |
Input Voltage MIN | 4.3V |
Number Of Outputs | 1 |
Output Configuration | Positive |
Output Current | 3A |
Output Type | Adjustable |
Output Voltage | 0.8V |
Switching Frequency | 200kHz ~ 2.5MHz |
Synchronous Rectifier | No |
Topology | Buck |
Voltage - Output (Max) | 50V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 60 V |
Input Voltage, Min: | 4.3 V |
Input Voltage: | 4.3 V to 60 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 40 uA |
Output Current: | 3 A |
Output Voltage: | 800 mV to 50 V |
Package / Case: | SO-PowerPad-8 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 40 uA |
Series: | LMR16030 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 200 kHz to 2.5 MHz |
Topology: | Buck |
Tradename: | SIMPLE SWITCHER |
Type: | Step Down Converter |
Вес, г | 0.22 |
Техническая документация
Datasheet LMR16030SDDAR
pdf, 2614 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем