TPS62177DQCR, IC: PMIC; DC/DC converter; Uin: 4.75?28VDC; Uout: 3.3VDC; 0.5A; Ch: 1

Фото 1/4 TPS62177DQCR, IC: PMIC; DC/DC converter; Uin: 4.75?28VDC; Uout: 3.3VDC; 0.5A; Ch: 1
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 58 шт.97 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Посмотреть аналоги2
Номенклатурный номер: 8030573048
Артикул: TPS62177DQCR
Бренд: Texas Instruments

Описание

Преобразователь постоянного тока повышающий синхронный 3.3В 0.5А

Технические параметры

Function Step-Down
Input Voltage MAX 28V
Input Voltage MIN 4.75V
Number Of Outputs 1
Output Configuration Positive
Output Current 500mA
Output Type Fixed
Output Voltage 3.3V
Switching Frequency 1MHz
Synchronous Rectifier Yes
Topology Buck
Accuracy ±1.8%
Line Regulation 0.015%/V
Load Regulation 0.02%/A
Maximum Output Current 500mA
Maximum Switching Frequency 1 MHz
Package Type WSON
Pin Count 10
Regulator Function Step Down
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Isolation Non-Isolated
Lead Shape No Lead
Maximum ESD Protection Voltage (kV) 0.5@CDM/2@HBM
Maximum Input Voltage (V) 28
Maximum Operating Temperature (°C) 85
Maximum Output Current (A) 0.5
Minimum Input Voltage (V) 4.75
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Operating Supply Voltage (V) 4.75 to 28
Output Voltage (V) 3.3
Packaging Tape and Reel
Part Status Active
PCB changed 10
PPAP No
Standard Package Name SON
Supplier Package WSON EP
Switching Frequency (kHz) 1000(Typ)
Switching Regulator Yes
Type Synchronous Step Down
Typical Quiescent Current (uA) 22
Typical Switch Current (A) 1
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 28 V
Input Voltage, Min: 4.75 V
Input Voltage: 4.75 V to 28 V
Load Regulation: 0.02%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4.8 uA
Output Current: 500 mA
Output Voltage: 3.3 V
Package / Case: WSON-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 4.8 uA
Series: TPS62177
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.75 V
Switching Frequency: 1 MHz
Topology: Buck
Type: Voltage Converter
Вес, г 0.01

Техническая документация

Datasheet
pdf, 3118 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем