DIT100N10, Транзистор: N-MOSFET; полевой; 100В; 80А; Idm: 380А; 200Вт; TO220AB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 3-4 дня
290 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Альтернативные предложения1
Описание
Advanced Trench Technology Power MOSFETs
Diotec Semiconductors Advanced Trench Technology Power MOSFETs are a comprehensive range of MOSFET types, from traditional THT cases via standard SMD packages to the most recent "leadless" QFN and TOLL outlines. Components are available in standard commercial/industrial grading and fully AEC-Q101 qualified options, marked by the suffix -AQ. The MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. Current ratings range from 100mA to 280A, while voltage ranges from 20V to 250V.
Diotec Semiconductors Advanced Trench Technology Power MOSFETs are a comprehensive range of MOSFET types, from traditional THT cases via standard SMD packages to the most recent "leadless" QFN and TOLL outlines. Components are available in standard commercial/industrial grading and fully AEC-Q101 qualified options, marked by the suffix -AQ. The MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. Current ratings range from 100mA to 280A, while voltage ranges from 20V to 250V.
Технические параметры
Brand: | Diotec Semiconductor |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fall Time: | 55 ns |
Forward Transconductance - Min: | 100 S |
Id - Continuous Drain Current: | 100 A |
Manufacturer: | Diotec Semiconductor |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-220AB |
Packaging: | Tube |
Pd - Power Dissipation: | 200 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 85 nC |
Rds On - Drain-Source Resistance: | 9.9 mOhms |
Rise Time: | 50 ns |
Series: | DIT0/1 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | DIT100N10 |
Transistor Polarity: | N-Channel |
Transistor Type: | Power MOSFET |
Typical Turn-Off Delay Time: | 95 ns |
Typical Turn-On Delay Time: | 65 ns |
Vds - Drain-Source Breakdown Voltage: | 100 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Вес, г | 2.03 |
Техническая документация
Datasheet
pdf, 247 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.