P6SMB27A, Диод: TVS, 600Вт, 27В, 16,3А, однонаправленный, ±5%, DO214AA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 шт. со склада г.Москва, срок 3-6 дней
270 руб.
от 10 шт. —
130 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Альтернативные предложения4
Посмотреть аналоги3
Описание
P6SMB SMD Uni-/Bi-Directional TVS Diodes
Littelfuse P6SMB SMD Uni-/Bi-Directional TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The low-profile, DO-214AA (SMB J-Bend) packaged diodes offer excellent clamping capabilities, low incremental surge resistance, and an optimized surface-mount footprint for minimal PCB space impact. The P6SMB TVS devices are ideal for the protection of I/O Interfaces, V CC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.
Littelfuse P6SMB SMD Uni-/Bi-Directional TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The low-profile, DO-214AA (SMB J-Bend) packaged diodes offer excellent clamping capabilities, low incremental surge resistance, and an optimized surface-mount footprint for minimal PCB space impact. The P6SMB TVS devices are ideal for the protection of I/O Interfaces, V CC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 25.7 |
Maximum Clamping Voltage (V) | 37.5 |
Maximum Reverse Stand-Off Voltage (V) | 23.1 |
Maximum Peak Pulse Current (A) | 16.3 |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 600 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Operating Junction Temperature (°C) | -65 to 150 |
Packaging | Tape and Reel |
Pin Count | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Length | 4.57(Max) |
Package Width | 3.94(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Clamping Voltage Max | 37.5В |
Reverse Standoff Voltage | 23.1В |
Импульсная Рассеиваемая Мощность | 600Вт |
Количество Выводов | 2вывод(-ов) |
Линейка Продукции | P6SMB |
Максимальная Рабочая Температура | 150°C |
Максимальное Напряжение Пробоя | 28.4В |
Минимальное Значение Напряжения Пробоя | 25.7В |
Полярность Ограничителя Бросков Напряжения | Однонаправленный |
Стиль Корпуса Диода | DO-214AA |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Brand: | Littelfuse |
Breakdown Voltage: | 25.7 V |
Clamping Voltage: | 37.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 16.3 A |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AA-2 |
Pd - Power Dissipation: | 5 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | P6SMB |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 23.1 V |
Вес, г | 0.11 |
Техническая документация
Datasheet
pdf, 1075 КБ
Datasheet
pdf, 1093 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.