TPS78230DDCT, Коммутатор аналоговых сигналов SOT5

Фото 1/4 TPS78230DDCT, Коммутатор аналоговых сигналов SOT5
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8030703021
Артикул: TPS78230DDCT
Бренд: Texas Instruments

Описание

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS78230EVM-445
Dropout Voltage - Max: 250 mV
Dropout Voltage: 130 mV
Factory Pack Quantity: Factory Pack Quantity: 750
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.2 V
Line Regulation: 0.01%
Load Regulation: 2%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 500 nA
Operating Temperature Range: -4
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 3 V
Package / Case: SOT-23-5
Pd - Power Dissipation: 0.5 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 500 nA
Series: TPS78230
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2%
Accuracy ±3%
Line Regulation ±1%
Load Regulation ±2%
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +125 °C
Maximum Output Current 150mA
Minimum Input Voltage 2.2 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 3 V
Package Type SOT-23
Pin Count 5
Polarity Positive
Power Rating 500mW
Priced to Clear Yes
Quiescent Current 500nA
Regulator Type Low Dropout Voltage
Width 1.75mm
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet TPS782
pdf, 1120 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем