IXCP10M90S, Микросхема PMIC, стабилизатор тока, TO220AB, -55-150°C, 900В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
920 руб.
от 3 шт. —
770 руб.
Добавить в корзину 1 шт.
на сумму 920 руб.
Альтернативные предложения1
Описание
IXCx10MxxS Switchable Current Regulators
IXYS IXCx10MxxS Switchable Current Regulators are 450V and 900V regulators featuring 40W continuous dissipation and an On/Off switchable current source. The IXYS IXCx10MxxS Switchable Current Regulators come in an industry-standard package and offer 1mA to 100mA input current and 58kΩ typical resistance. Applications include start-up circuits for switch-mode power supplies, highly stable voltage sources, and surge limiters/voltage protection.
IXYS IXCx10MxxS Switchable Current Regulators are 450V and 900V regulators featuring 40W continuous dissipation and an On/Off switchable current source. The IXYS IXCx10MxxS Switchable Current Regulators come in an industry-standard package and offer 1mA to 100mA input current and 58kΩ typical resistance. Applications include start-up circuits for switch-mode power supplies, highly stable voltage sources, and surge limiters/voltage protection.
Технические параметры
Brand: | IXYS |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Voltage Range: | 900 V |
Manufacturer: | IXYS |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 25 uA |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Regulators |
Sensing Method: | High Side |
Series: | IXCP10M90S |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 900 V |
Supply Voltage - Min: | 20 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 40000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Switchable Current Regulators |
Standard Package Name | TO |
Supplier Package | TO-220AB |
Tab | Tab |
Вес, г | 2.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем