AD8403ARUZ1
![AD8403ARUZ1](https://static.chipdip.ru/lib/212/DOC027212901.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
Электроэлемент
Цифро-аналоговые преобразователи ADI SLP
Технические параметры
Category | Integrated Circuits(ICs) |
Configuration | Potentiometer |
Family | Data Acquisition-Digital Potentiometers |
Interface | SPI |
Memory Type | Volatile |
Number of Circuits | 3 |
Number of Taps | 256 |
Online Catalog | 256 Taps Quad Channel |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 24-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Resistance - Wiper (Ohms) (Typ) | 200 |
Resistance (Ohms) | 1k |
Standard Package | 62 |
Supplier Device Package | 24-TSSOP |
Taper | Pseudo-Logarithmic |
Temperature Coefficient (Typ) | 500 ppm/°C |
Tolerance | ±1% |
Voltage - Supply | 2.7 V ~ 5.5 V |
Brand | Analog Devices |
Development Kit | EVAL-AD8403SDZ |
Digital Interface | SPI |
Factory Pack Quantity | 62 |
Height | 1.05 mm(Max) |
Length | 7.8 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of POTs | Quad |
Operating Supply Current | 10 nA |
Operating Supply Voltage | 3 V, 5 V |
Product Category | Digital Potentiometer ICs |
Resistance | 1 kOhms |
RoHS | Details |
Series | AD8403 |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Taps per POT | 256 |
Temperature Coefficient | 500 PPM/C |
Unit Weight | 0.007478 oz |
Width | 4.4 mm |
Wiper Memory | Volatile |
Brand: | Analog Devices |
Development Kit: | EVAL-AD8403SDZ |
Digital Interface: | SPI |
Factory Pack Quantity: Factory Pack Quantity: | 62 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Quad |
Operating Supply Current: | 10 nA |
Operating Supply Voltage: | 3 V, 5 V |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 1 kOhms |
Series: | AD8403 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Taper: | Linear |
Taps per POT: | 256 |
Temperature Coefficient: | 500 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Wiper Memory: | Volatile |
Вес, г | 3.219 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем
Похожие товары