SDR0403-150ML
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62 руб.
от 10 шт. —
56 руб.
от 50 шт. —
50 руб.
Добавить в корзину 1 шт.
на сумму 62 руб.
Описание
Available in E12 series Low profile of only 3.2 mm Low inductance values Applications Input/output of DC/DC converters
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Type | Power |
Technology | Wirewound |
Protection Style | Unshielded |
Core Material | Ferrite |
Inductance (H) | 15u |
Inductance Decrease Percentage @ Isat (%) | 10 |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 0.92 |
Maximum Saturation Current (A) | 1.4(Typ) |
Maximum DC Resistance (Ohm) | 0.24 |
Minimum Quality Factor | 28 |
Quality Test Frequency (Hz) | 2.52M |
Minimum Self Resonant Frequency (Hz) | 28M |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Product Length (mm) | 4.8 |
Product Depth (mm) | 4.3 |
Product Height (mm) | 3.5 |
корпус | SMD 4.5*4*3.2 |
Diameter | 4.5mm |
Inductance | 15 μH |
Inductor Construction | Ferrite Core |
Maximum DC Current | 920mA |
Maximum DC Resistance | 240mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 28MHz |
Minimum Operating Temperature | -40°C |
Package/Case | 0403 |
Series | SDR0403 |
Shielded | No |
Lead Finish | Tin |
Max Processing Temp | 230 |
Operating Temperature | -40 to 125 °C |
Product Length | 4.8 mm |
Test Frequency | 1 kHz |
Вес, г | 1 |