36501E6N8JTDG, 3650, 0402 (1005M) Wire-wound SMD Inductor 6.8 nH ±5% Wire-Wound 680mA Idc Q:20
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 690 руб.
Описание
Passive Components\Inductors\Surface Mount Inductors
0402 format Wire-wound construction High Q factor High self-resonant frequency
Технические параметры
Inductance | 6.8 nH |
Inductor Construction | Wire-Wound |
Maximum DC Current | 680mA |
Maximum DC Resistance | 83mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 4.8GHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 20 |
Package/Case | 0402(1005M) |
Series | 3650 |
Tolerance | ±5% |
Base Product Number | 36501 -> |
Current Rating (Amps) | 680mA |
DC Resistance (DCR) | 83mOhm Max |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Frequency - Self Resonant | 4.8GHz |
Height - Seated (Max) | 0.024"" (0.61mm) |
HTSUS | 8504.50.8000 |
Inductance Frequency - Test | 250MHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 20 @ 250MHz |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Size / Dimension | 0.050"" L x 0.030"" W (1.27mm x 0.76mm) |
Supplier Device Package | 0402 (1005 Metric) |
Type | Wirewound |
Техническая документация
Datasheet
pdf, 357 КБ
Datasheet 36502A1R0JTDG
pdf, 138 КБ