HEF4094BT
45 руб.
Добавить в корзину 1 шт.
на сумму 45 руб.
Посмотреть аналоги7
Описание
IC, 4000 LOCMOS, SMD, 4094, SOIC16; Logic Family / Base Number:HEF4094; Shift Register Function:-; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; IC Output Type:Tri State; Logic IC Family:HEF4000; Logic IC Base Number:4094; Operating Temperature Min:-40°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:4094; Frequency:28MHz; IC Generic Number:4094; Logic Function Number:4094; Logic IC Base Number:4094; Logic IC Function:8bit Shift Register/Latch (3-State); Logic Type:Shift Register; No. of Elements:1Elements; Operating Temperature Range:-40°C to +70°C; Supply Voltage:15V; Supply Voltage Range:4.5V to 15.5V; Termination Type:Surface Mount Device
Технические параметры
Direction Type | Uni-Directional |
Logic Family | 4000 |
Logical Function | Shift Register/Latch |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Count Input Enables | 0 |
Number of Inputs | 1 |
Number of Outputs | 10 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 15(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3/5/9/12(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | SO |
Packaging | Bulk |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 330(ns) |
Quiescent Current (Max) | 0.02(mA) |
Rad Hardened | No |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | POSITIVE-EDGE |
Type | Not Required |
Вес, г | 1 |
Техническая документация
Datasheet HEF4094BT,653
pdf, 258 КБ
Дополнительная информация
Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем