MAX840ESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 780 руб.
от 10 шт. —
1 480 руб.
Добавить в корзину 1 шт.
на сумму 1 780 руб.
Описание
CHARGE PUMP, INV, 100KHZ, NSOIC-8; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:10V; DC / DC Converter IC Case:NSOIC; No. of Pins:8Pins; Output Current:4mA; Fixed Output Voltage Nom.:-2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Topology:Inverting; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Output Voltage Nom.:-2V
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 100 |
Function: | Inverting |
Input Voltage, Max: | 10 V |
Input Voltage, Min: | 2.5 V |
Input Voltage: | 2.5 V to 10 V |
Load Regulation: | 3 mV/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 750 uA |
Output Current: | 4 mA |
Output Voltage: | -2 V, -500 mV to-9.4 V |
Package/Case: | SOIC-Narrow-8 |
Packaging: | Tube |
Part # Aliases: | MAX840 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 100 kHz |
Topology: | Inverting |
Type: | Voltage Converter |
Applications | Charge Pump, Cellular Telephone Transmitter |
Category | Integrated Circuits(ICs) |
Family | PMIC-Voltage Regulators-Special Purpose |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Input | 2.5 V ~ 10 V |
Voltage - Output | -2V, -0.5 V ~-9.4 V |
Вес, г | 1 |