DTM06-4S-E007, Разъем провод-провод, DTM, вилка, "папа", PIN 6, IP69K, на провод

Фото 1/6 DTM06-4S-E007, Разъем провод-провод, DTM, вилка, "папа", PIN 6, IP69K, на провод
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Мин. кол-во для заказа 4 шт.
от 5 шт.300 руб.
Добавить в корзину 4 шт. на сумму 1 440 руб.
Альтернативные предложения1
Номенклатурный номер: 8030909115
Артикул: DTM06-4S-E007
Бренд: TE Connectivity

Описание


Описание Разъем провод-провод, DTM, вилка, "папа", PIN 6, IP69K, на провод Характеристики
Категория Разъем

Технические параметры

Application: Wire to Wire
Attachment Hole Diameter: 1 mm
Brand: TE Connectivity/DEUTSCH
Color: Gray
Contact Gender: Without Socket Contacts
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Male)
Housing Material: Polyamide(PA)
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Receptacle
Mating Part Number: DTM04-4P-xxxx
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: ZPF000000000130269
Pitch: 4.19 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Row Spacing: 7.11 mm
Series: DTM
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: DT
Type: 4-Way
Voltage Rating: 250 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 16 AWG to 20 AWG
Colour Grey
Current Rating 7.5A
Gender Male
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Number of Rows 2
Series DTM
Termination Method Crimp
Type Automotive Connector
Width 15.24mm
Application Wire-to-Wire
Attachment Hole Diameter 1 mm
Brand TE Connectivity/DEUTSCH
Color Gray
Factory Pack Quantity 200
Height 17.65 mm
Housing Material Polyamide(PA)
Ingress Protection IP68
Length 1.185 in
Locking Mechanism Integrated in Housing
Manufacturer TE Connectivity
Material Plastic
Mounting Angle Straight
Mounting Method No
Mounting Style In Line
Number of Positions 4 Position
Operating Temperature Range -55 C to 125 C
Packaging Bulk
Part # Aliases ZPF000000000130269
Pitch 0.165 in
Product Housings
Product Category Automotive Connectors
RoHS Details
Tradename DT
Voltage Rating 250 VDC
Wire Gauge Range 22 AWG-16 AWG
Вес, г 6

Техническая документация

Datasheet
pdf, 5276 КБ
Datasheet
pdf, 1341 КБ
Datasheet DTM06-4S
pdf, 134 КБ
Чертеж
pdf, 153 КБ