100220600, PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 10022
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6 недель
1 430 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 7 150 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 10022
Assemble your compressed air circuit in a snap using this pneumatic fitting from IMI Norgren. The straight tube-to-tube adapter features a push-in fitting on each end, making it a cinch to connect hoses without using special tools.Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Connection Style | Tube-to-Tube |
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Inlet Port | Push In 6 mm |
Manufacturer Series | PNEUFIT 10 |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 10022 |
Mounting Hole Diameter | 6mm |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 6 mm |
Pneumatic Fitting Type | Straight Fitting |
Техническая документация
Datasheet
pdf, 5566 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.