100230806, PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10023

100230806, PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10023
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
2 710 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 13 550 руб.
Номенклатурный номер: 8030974900
Артикул: 100230806

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10023

Need to connect two tubes with different diameters in your compressed air system? Reach for this pneumatic fitting from IMI Norgren.

Технические параметры

Angle Straight
Body Material Nickel Plated Brass
Connection Style Tube-to-Tube
Connector A Push In 6 mm
Connector B Push In 8 mm
Inlet Port Push In 6 mm
Manufacturer Series PNEUFIT 10
Maximum Operating Pressure 18 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Model Number p 10023
Number of Inlet Ports 1
Number of Outlet Ports 1
Outlet Port Push In 8 mm
Pneumatic Fitting Type Straight Fitting

Техническая документация

Datasheet
pdf, 5566 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.