100231206, PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 12 mm, Tube-to-Tube Connection Style, 10023
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6 недель
2 490 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 12 450 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 12 mm, Tube-to-Tube Connection Style, 10023
Need to connect a 12mm hose to a 6mm hose in your pneumatic system? With its hassle-free push-in connectors, this tube-to-tube pneumatic fitting from IMI Norgren helps you do the job in a jiffy.Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Connection Style | Tube-to-Tube |
Connector A | Push In 6 mm |
Connector B | Push In 12 mm |
Inlet Port | Push In 6 mm |
Manufacturer Series | PNEUFIT 10 |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 10023 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 12 mm |
Pneumatic Fitting Type | Straight Fitting |
Техническая документация
Datasheet
pdf, 5566 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.